ECC18DTMS-S189

Heilind Number:SULECC18DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTMS-S189

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, ECC18DTMS-S189. Designed for high-performance applications, this connector features a dual-row configuration with 36 positions and a pitch of 2.54mm (.1 in), ensuring secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector can withstand harsh environments. The termination method is Through Hole with a Side Hole mount type, making it easy to install. Its Right Angle orientation and loop bellow contact type provide versatility in connectivity. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Tail length is .25in (6.35mm), and termination plating is Matte Tin. This connector is ideal for various industries, including aerospace, telecommunications, and industrial equipment. Rest assured, our ECC18DTMSS189 is a top-quality solution for your PCB connectivity needs.