ECC18DTMS

Heilind Number:SULECC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DTMS

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECC18DTMS PCB Connector ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector, sporting two rows and a side hole mount type, offers seamless integration onto PCBs. Its contact material, Phosphor Bronze, plated with gold for optimal conductivity, guarantees long-term performance. The 36 loop bellow contacts, operating at temperatures ranging from -65 to 125°C, deliver secure and stable connections. With a pitch of 2.54mm (.1 in) and right-angle orientation, the ECC18DTMS facilitates efficient board-to-board connectivity. Its termination method through-hole, with matte tin plating, ensures durability. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is a vital component in high-reliability applications.