ECC18DTMT-S189

Heilind Number:SULECC18DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DTMT-S189

Detailed Description

Introducing the ECC18DTMTS189, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 2.54mm pitch and 36 positions across 2 rows, it offers versatile integration capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable assembly. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for demanding environments. The right-angle orientation and loop bellow contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With Matte Tin termination plating and compliance with high-reliability standards, the ECC18DTMTS189 is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.