| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DTMT |
ECC18DTMT
| Heilind Number: | SULECC18DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC18DTMT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its two rows of 36 loop bellow contacts provide secure connections, while the threaded mounting and through-hole termination method offer easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector meets the most stringent requirements for performance and durability. Upgrade your connectivity solutions with the ECC18DTMT.

