ECC18MMAD

Heilind Number:SULECC18MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18MMAD

Detailed Description

Introducing the ECC18MMAD, a high-performance PCB connector designed for reliable board-to-board connectivity. With a sleek right-angle orientation and two rows featuring a total of 36 male pins, this connector offers seamless integration in electronic assemblies. Crafted with PBT and Phosphor Bronze, it ensures durability and stability even in harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is perfect for applications requiring a 3A, 700VAC power transmission. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained designs in industries such as telecommunications, aerospace, and automotive. Trust the ECC18MMAD for premium performance in your next project.