ECC18MMBD

Heilind Number:SULECC18MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMBD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMBD

Detailed Description

The ECC18MMBD is a high-performance board-to-board PCB connector designed for male gender applications. Featuring two rows with a pitch of 2.54mm (.1 in), this connector offers 36 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability and reliability in various operating environments with an impressive amperage rating of 3A and a maximum voltage of 700VAC. The right-angle orientation and clearance hole mount type make it versatile for different assembly requirements. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and signal integrity. Its tail length of 4.57mm (.18 in) allows for secure through-hole installation. Meeting stringent standards, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and medical equipment. Its operating temperature range of -65°C to 125°C ensures consistent performance even in extreme conditions. With a compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the ECC18MMBD is a top choice for high-reliability connectivity solutions.