ECC18MMBN

Heilind Number:SULECC18MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMBN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMBN

Detailed Description

Introducing the ECC18MMBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability in various operating conditions. With a current rating of 3A and a voltage tolerance of 700 VAC, it guarantees efficient power delivery. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Boasting 36 positions across two rows with a 2.54mm pitch, it allows for secure and precise connections. The right-angle orientation and no-mounting design make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC18MMBN for high-reliability connectivity in your electronic projects.