| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18MMDD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18MMDD |
ECC18MMDD
| Heilind Number: | SULECC18MMDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18MMDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18MMDD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. With a compact form factor and a right-angle orientation, this male connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring reliable connectivity in demanding environments. The clearance hole mount type and matte tin termination plating offer easy and secure installation on PCBs. Operating at a wide temperature range from -65 to 125 °C and with a 700 VAC voltage rating, this connector is suitable for various industrial applications. Its 2.54 mm pitch and 3A amperage make it ideal for high-speed data transfer. The ECC18MMDD is the perfect choice for engineers seeking a durable and efficient solution for their connectivity needs.

