| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18MMDN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18MMDN |
ECC18MMDN
| Heilind Number: | SULECC18MMDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18MMDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18MMDN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring two rows with a total of 36 male pins, this connector ensures secure and efficient data transmission. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees reliable conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of applications. The right-angle orientation and no-mounting design offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging environments. The matte tin termination plating adds to its durability. The ECC18MMDN is the perfect solution for demanding PCB connectivity needs.

