ECC18MMJN

Heilind Number:SULECC18MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMJN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMJN

Detailed Description

The ECC18MMJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in a range of environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The 36-position, right-angle male connector with two rows and 2.54mm pitch offers versatile connectivity options. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a termination method of thru-hole and termination plating of Matte Tin, it ensures secure and durable connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether in industrial, telecommunications, or aerospace settings, the ECC18MMJN delivers high reliability and performance.