ECC18MMMD

Heilind Number:SULECC18MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMMD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMMD

Detailed Description

ECC18MMMD features a robust design suitable for high-reliability applications, boasting PBT and Phosphor Bronze construction. With a low amperage of 3A, this male connector offers dual rows and a clearance hole mount type, ensuring secure PCB connections. Its wire wrap termination method, gold-plated Phosphor Bronze contacts, and 2.54mm pitch guarantee excellent conductivity and durability. Rated for 700VAC, it operates seamlessly in demanding environments from -65 to 125°C. This connector's straight orientation, 36 positions, and 14.22mm tail length make it versatile for various board-to-board and card edge connection needs. With a compact profile of 13.72mm height and 9.4mm width, it fits snugly in tight spaces. The matte tin termination plating adds another layer of protection, making it ideal for critical electronic systems. Trust in the ECC18MMMD for reliable and efficient connectivity in your projects.