ECC18MMMN

Heilind Number:SULECC18MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMMN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMMN

Detailed Description

Introducing the ECC18MMMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 36 male pins, this connector ensures reliable and efficient data transfer. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees optimal conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent industry standards. The straight orientation and wire wrap termination method make installation a breeze, while the matte tin termination plating enhances solderability. Its compact design, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves valuable PCB space. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Trust the ECC18MMMN for high-reliability connections in your electronic designs.