ECC18MMND

Heilind Number:SULECC18MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMND
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMND

Detailed Description

The ECC18MMND is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and optimal signal transmission. With a compact design encompassing two rows and 36 positions, it offers versatility in connecting multiple components. The male gender and clearance hole mount type make installation easy and secure. Utilizing Card Extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and superior conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments and applications. The connector's straddle orientation, 13.84mm tail length, and 2.54mm pitch provide precise and stable connections. With matte tin termination plating, it complies with industry standards for RoHS and lead-free requirements. Ideal for use in hi-rel environments, the ECC18MMND is a reliable solution for demanding PCB interconnectivity needs.