ECC18MMNN

Heilind Number:SULECC18MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMNN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMNN

Detailed Description

Introducing the ECC18MMNN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic devices. This male connector features PBT housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatile connectivity options. The termination method of card extender and orientation of straddle make it easy to integrate into your PCB assembly. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances solderability. Trust the ECC18MMNN for high-reliability connections in your electronic designs.