ECC18MMRD

Heilind Number:SULECC18MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18MMRD

Detailed Description

Introducing the ECC18MMRD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various applications. The male gender, along with two rows and 36 positions, offers versatility in connection options. Utilizing clearance hole mount and card extender termination, installation is efficient and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures solderability. Perfect for use in hi-rel systems, the ECC18MMRD is a reliable solution for your connectivity needs.