ECC18MMRN

Heilind Number:SULECC18MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMRN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMRN

Detailed Description

Introducing the ECC18MMRN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows with 36 male pins, this connector ensures secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The termination method is through card extender, making installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust the ECC18MMRN for seamless and robust board-to-board connections in your next project.