ECC18MMSN

Heilind Number:SULECC18MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMSN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMSN

Detailed Description

Introducing the ECC18MMSN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This male connector features two rows with 36 positions, allowing for efficient signal transmission. Crafted with PBT and phosphor bronze, it ensures durability and reliable conductivity, while the gold-plated contacts guarantee optimal signal transfer. With a 3A amperage and 700VAC voltage rating, it meets high power and voltage requirements. The straight orientation and thru-hole termination method simplify installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a broad range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability and RoHS compliance. Whether for industrial, aerospace, or telecommunications use, the ECC18MMSN ensures superior performance in demanding environments.