ECC18MMVD-S189

Heilind Number:SULECC18MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMVD-S189

Detailed Description

Introducing the ECC18MMVDS189, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and robust connectivity. Featuring a male gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The Thru-Hole termination method and gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm (.1in) and 36 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for various applications. The right-angle orientation and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width make it ideal for space-constrained designs. The Matte Tin termination plating ensures corrosion resistance. Trust the ECC18MMVDS189 for secure and efficient board-to-board connections in your electronic projects.