ECC18MMVD

Heilind Number:SULECC18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMVD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMVD

Detailed Description

Experience seamless connectivity with our ECC18MMVD Board to Board PCB Connector, meticulously crafted for optimal performance. Designed with precision, this connector features two rows for enhanced versatility, with a clearance hole mount type ensuring easy installation. The male gender, 36 positions, and 2.54mm pitch guarantee a secure and stable connection. Its contact material of phosphor bronze, plated with gold, ensures excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is engineered for durability in diverse environments. The right-angle orientation and 3.3mm tail length offer flexibility in placement. Measuring 13.72mm in height and 9.4mm in width, it's compact yet robust. Terminated with matte tin, it meets high-quality standards. Perfect for hi-rel applications, the ECC18MMVD is a reliable choice for your connectivity needs.