ECC18MMWN

Heilind Number:SULECC18MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18MMWN
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18MMWN

Detailed Description

Introducing the ECC18MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in male gender with 36 gold-plated contacts on phosphor bronze. Operating at an amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. The termination method is through-hole with matte tin plating, guaranteeing secure and durable attachment. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The straight orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. Perfect for use in telecommunications, industrial electronics, and aerospace industries, the ECC18MMWN is a trusted solution for your connectivity needs.