ECC19DETH

Heilind Number:SULECC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DETH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DETH

Detailed Description

The PBT & Phosphor Bronze .000 Female Board-to-Board PCB Connector, SKU ECC19DETH, is engineered for reliable power transmission in high-voltage applications. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures efficient connectivity. Featuring two rows of 38 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. With a pitch of 2.54mm, it offers precise alignment. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves PCB space. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ECC19DETH is a dependable choice for demanding environments.