ECC19DETI

Heilind Number:SULECC19DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DETI

Detailed Description

Introducing the ECC19DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 38 positions on a 2.54mm pitch, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze for optimal conductivity, while the termination method is through-hole for secure mounting. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for harsh environments. Its straight orientation, threaded mount type, and matte tin termination plating further enhance its durability. The ECC19DETI is the perfect solution for applications that require high reliability and performance in board-to-board connections.