| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC19DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC19DETN |
ECC19DETN
| Heilind Number: | SULECC19DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC19DETN |
| ECAD Model: |
Specifications
Detailed Description
The ECC19DETN is a high-performance board-to-board PCB connector designed for critical electronic applications. With a compact form factor and 38 gold-plated contact positions, it ensures reliable connectivity in demanding environments. Featuring phosphor bronze contacts with matte tin termination, this connector offers excellent conductivity and durability. Its cantilever contact type and straight orientation facilitate easy assembly. Rated for 3A and 700VAC, it provides efficient power transmission while operating flawlessly in temperatures ranging from -65 to 105°C. Ideal for high-reliability systems, the ECC19DETN guarantees optimal performance in aerospace, defense, and industrial settings.

