| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC19DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC19DEYH |
ECC19DEYH
| Heilind Number: | SULECC19DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC19DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC19DEYH, a female board-to-board PCB connector designed for high-performance applications. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 38 cantilever contacts made of gold-plated phosphor bronze, it offers excellent conductivity and durability. The termination method of thru-hole mounting with matte tin plating guarantees secure and stable connections. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained PCB layouts. Trust the ECC19DEYH for seamless and efficient board-to-board connections in your electronic designs.

