ECC19DEYN

Heilind Number:SULECC19DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DEYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DEYN

Detailed Description

Introducing the ECC19DEYN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT & Phosphor Bronze, ensuring reliable performance in diverse applications. With a pitch of 2.54mm, it offers precise signal transmission, while its cantilever contact type and gold plating guarantee optimal conductivity. The ECC19DEYN is engineered for efficiency, with 38 positions and a 3A amperage rating, meeting the demands of modern electronics. Its straight orientation and through-hole termination method facilitate easy installation on PCBs. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Trust in the ECC19DEYN for superior connectivity in your electronic designs.