| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC19DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULECC19DRAH |
ECC19DRAH
| Heilind Number: | SULECC19DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC19DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC19DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 38 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount and through-hole termination method, installation is quick and secure. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and low profile make it ideal for space-constrained designs. Trust the ECC19DRAH for robust and efficient board-to-board connections in your projects.

