ECC19DRAI

Heilind Number:SULECC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRAI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRAI

Detailed Description

Introducing the ECC19DRAI Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, with two rows of 38 positions each, features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. The threaded mount type and right-angle orientation allow for secure and space-efficient PCB connections. With a contact rating of 3A at 700VAC, this connector is suitable for a wide range of applications. Gold-plated contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, the ECC19DRAI is a dependable choice for high-reliability systems. Upgrade your PCB assemblies with this top-of-the-line connector, meeting the stringent requirements of modern electronics design.