ECC19DRAN

Heilind Number:SULECC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRAN

Detailed Description

Introducing the ECC19DRAN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With its durable construction of PBT and phosphor bronze, this female connector ensures reliable signal transmission in any application. Boasting a 3A amperage and 700VAC voltage rating, it is suitable for both power and data transfer. Featuring a right-angle orientation and 2 rows with 38 positions, it offers versatile connectivity options. The full bellow contact type with gold-plated phosphor bronze contacts guarantees excellent conductivity and longevity. With a matte tin termination plating and a wide operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it perfect for space-constrained PCB layouts. Trust the ECC19DRAN for efficient and secure board-to-board connections in your electronic designs.