ECC19DRAS

Heilind Number:SULECC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRAS

Detailed Description

The ECC19DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it offers seamless connectivity in tight spaces. Featuring 38 positions in a dual-row configuration, this connector ensures ample connectivity options. The female gender and right-angle orientation facilitate easy installation, while the side hole mount type and thru-hole termination method provide secure attachment to PCBs. Constructed with durable PBT and phosphor bronze materials, it guarantees robust performance. Gold-plated contacts ensure reliable signal transmission, even in high-voltage environments, with a rating of 700 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC19DRAS is a dependable choice for critical electronic systems. Trust in its matte tin termination plating for long-lasting durability. This connector, part of the hi-rel category, is perfect for applications where reliability is paramount. Upgrade your PCB connections with the ECC19DRAS for unparalleled performance.