| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC19DREH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULECC19DREH-S13 |
ECC19DREH-S13
| Heilind Number: | SULECC19DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC19DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and Phosphor Bronze, our ECC19DREHS13 Connector is engineered for high-performance connectivity. With a 3A amperage rating and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission in a variety of applications. Its dual-row design with 38 positions and 2.54mm pitch allows for efficient signal transfer, while the gold-plated Phosphor Bronze contacts guarantee optimal conductivity. The Full Bellow contact type and Matte Tin termination plating further enhance its durability and longevity, making it ideal for use in hi-rel environments. With an operating temperature range of -65 to 125°C, this connector is suitable for even the most demanding conditions. Whether it's for board-to-board or card edge connections, trust the ECC19DREHS13 to deliver exceptional performance.

