ECC19DREH

Heilind Number:SULECC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DREH

Detailed Description

SKU ECC19DREH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures safe and stable power transmission. Featuring a female gender and 2 rows with 38 positions, it offers ample connectivity options. The clearance hole mount type and eyelet termination method make installation easy and secure. Constructed with PBT and Phosphor Bronze, and contact plated with gold, this connector guarantees durability and excellent conductivity. Its full bellow contact type and straight orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, allow for space-efficient PCB layout. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the ECC19DREH is a dependable choice for your connectivity needs.