ECC19DREI

Heilind Number:SULECC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DREI

Detailed Description

Introducing our ECC19DREI PCB connector, featuring a durable construction of PBT and phosphor bronze with gold-plated contacts for reliable conductivity. This female connector offers a 2-row design with a pitch of 2.54mm, making it ideal for high-density board-to-board applications. With a maximum amperage of 3A and voltage rating of 700VAC, it ensures efficient power transmission. The eyelet termination method guarantees secure attachment, while the straight orientation and full bellow contact type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact solution without compromising on performance. Trust the ECC19DREI for robust and seamless connectivity in your electronic systems.