ECC19DREN-S13

Heilind Number:SULECC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DREN-S13

Detailed Description

Introducing the ECC19DRENS13, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and 38 positions offer versatile mating options. Operating at an amperage of 3A and voltage of 700VAC, it delivers robust power transmission. Gold-plated contacts on a full bellow design guarantee low contact resistance and high durability. With a straddle orientation and termination via card extender, installation is efficient. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Perfect for aerospace, military, and industrial applications, the ECC19DRENS13 sets the standard for high-reliability connectors.