ECC19DRES-S13

Heilind Number:SULECC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRES-S13

Detailed Description

The ECC19DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows with 38 positions, offering ample connectivity options. Its side-hole mount type and card extender termination method make installation easy and secure. The phosphor bronze contacts with gold plating guarantee low contact resistance and high durability. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's full bellow contact type and straddle orientation further enhance its performance. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures excellent solderability. Overall, the ECC19DRES-S13 is a versatile and reliable connector for critical applications in industries such as aerospace, defense, and telecommunications.