ECC19DRES

Heilind Number:SULECC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRES

Detailed Description

Introducing the ECC19DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. The female connector, with two rows and 38 positions, offers a versatile solution for your electronic assembly needs. Its side hole mount type and eyelet termination method facilitate easy installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust in the ECC19DRES for efficient and secure board-to-board connections in your projects.