ECC19DRTH-S13

Heilind Number:SULECC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRTH-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECC19DRTH-S13 is a high-performance female connector designed for efficient board-to-board PCB connections. With two rows and 38 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method ensure easy and secure installation. Gold-plated Phosphor Bronze contacts guarantee reliable signal transmission, while the full bellow contact type and straddle orientation enhance overall connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact height of 10.95 mm and width of 8.38 mm, it is space-efficient on the PCB. The matte tin termination plating adds to its longevity. Ideal for demanding environments, this connector is a dependable choice for your connectivity needs.