ECC19DRTH

Heilind Number:SULECC19DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRTH

Detailed Description

Introducing our ECC19DRTH Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. This female connector, featuring 38 positions across 2 rows, offers reliable connectivity with a pitch of 2.54mm and a voltage rating of 700VAC. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and longevity even in harsh environments. The thru-hole termination method and clearance hole mount type guarantee secure installation. With a straight orientation and a tail length of 5.08mm, it facilitates easy PCB integration. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and commercial use. Its compact design, measuring 10.95mm in height and 8.38mm in width, is ideal for space-constrained applications. Trust the ECC19DRTH for efficient and durable board-to-board connections in your projects.