ECC19DRTI-S13

Heilind Number:SULECC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRTI-S13

Detailed Description

Introducing the ECC19DRTIS13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and 38 positions across 2 rows, this female connector features a threaded mount type and straddle orientation for secure installation. Its contact material made of phosphor bronze with gold plating ensures excellent conductivity, while the full bellow contact type guarantees stable connections. Operating at a voltage of 700 VAC and an impressive 3A amperage, it is suitable for a wide range of applications. The termination method using a card extender and matte tin plating on the termination provide durability and longevity, even in harsh conditions. With a tail length of 4.7mm (.185 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, this connector offers space-saving solutions without compromising on performance. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial applications. Upgrade to the ECC19DRTIS13 for seamless and efficient PCB connectivity.