| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC19DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULECC19DRTI |
ECC19DRTI
| Heilind Number: | SULECC19DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC19DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC19DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two-row, 38-position layout with a pitch of 2.54mm allows for versatile connectivity options. Its straight orientation and threaded mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the ECC19DRTI for your critical PCB interconnection needs.

