ECC19DRTN

Heilind Number:SULECC19DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRTN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRTN

Detailed Description

Designed for high-reliability applications, the ECC19DRTN connector offers seamless board-to-board connectivity with uncompromising performance. Featuring a female gender, this connector boasts two rows of 38 positions, ensuring ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees reliable signal transmission even in demanding environments. With a pitch of 2.54mm, it enables precise alignment on the PCB. Its straight orientation and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. With a voltage rating of 700VAC and an amperage of 3A, it ensures efficient power delivery. The ECC19DRTN is a vital component in critical electronic systems where durability and performance are paramount.