ECC19DRTS-S13

Heilind Number:SULECC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRTS-S13

Detailed Description

The ECC19DRTS-S13 Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Constructed with PBT & Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power delivery. Featuring a side-hole mount type and card extender termination method, installation is convenient and secure. The 2-row, 38-position design with full bellow contacts guarantees optimal connectivity. Gold-plated phosphor bronze contacts and matte tin termination plating further enhance signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, saves valuable space on PCBs. Trust the ECC19DRTSS13 for high-reliability connections in your electronic assemblies.