ECC19DRXI

Heilind Number:SULECC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRXI

Detailed Description

The ECC19DRXI connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures reliable connectivity in both power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for use in various systems. Its threaded mount type and through-hole termination method offer secure installation on PCBs. With 38 positions arranged in two rows at a pitch of 2.54mm, it allows for efficient board-to-board connections. The full bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCB layouts. The matte tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or other industries, the ECC19DRXI connector guarantees high reliability and performance.