ECC19DRYH-S13

Heilind Number:SULECC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRYH-S13

Detailed Description

The ECC19DRYH-S13 connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its two rows of contacts, featuring gold plating on phosphor bronze, guarantee efficient signal transmission. The clearance hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, and with a straddle orientation, it offers versatility in various setups. With 38 positions and a pitch of 2.54mm, this connector is perfect for board-to-board and PCB connections. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space without compromising performance. The matte tin termination plating ensures long-term durability. The ECC19DRYHS13 is a must-have component for any electronic system requiring high-reliability connectivity.