ECC19DRYH

Heilind Number:SULECC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRYH

Detailed Description

Introducing the ECC19DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold plating, ensuring reliable conductivity and durability. With a contact rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of modern electronic systems. The connector offers 38 positions in a 2-row configuration, with a pitch of 2.54mm for easy integration. Its straight orientation and clearance hole mount type make installation hassle-free. Operating temperature range of -65 to 125°C guarantees optimal performance in extreme environments. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. Trust the ECC19DRYH for secure and efficient board-to-board connections in your next project.