ECC19DRYI-S13

Heilind Number:SULECC19DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRYI-S13

Detailed Description

Introducing the ECC19DRYIS13, a high-performance PCB connector boasting a durable construction of PBT and Phosphor Bronze. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of 38 gold-plated contacts, ensuring reliable and efficient connectivity. Its threaded mount type and card extender termination method offer secure attachment to your PCB. The Full Bellow contact type and straddle orientation further enhance signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 10.8mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECC19DRYIS13 for high-quality board-to-board and card edge connections in demanding environments.