ECC19DRYI

Heilind Number:SULECC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRYI

Detailed Description

Introducing the ECC19DRYI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector ensures durability in demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connectivity. Gold-plated contacts on a 2.54mm pitch provide optimal signal transfer, while the full bellow contact type and straight orientation enhance versatility. With 38 positions and a tail length of 11.18mm, it accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C and measuring 10.95mm in height and 8.38mm in width, this connector is suitable for various industrial environments. RoHS compliant with matte tin termination plating, it meets international standards for environmental responsibility. The ECC19DRYI is the ideal choice for critical connectivity in aerospace, military, and other high-reliability applications.