ECC19DRYN-S13

Heilind Number:SULECC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRYN-S13

Detailed Description

Introducing the ECC19DRYNS13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a female gender and two rows, it features a termination method of Card Extender, ensuring secure and reliable contact. Crafted with PBT and Phosphor Bronze materials, this connector boasts exceptional durability and conductivity. The gold-plated contacts offer optimal signal transmission, while the Full Bellow design enhances resilience. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for demanding environments. With 38 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Its compact size, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with various systems. Whether for industrial machinery, telecommunications, or aerospace applications, the ECC19DRYNS13 delivers outstanding performance and longevity. Upgrade your connectivity solutions with this reliable and efficient PCB connector.