ECC19DRYN

Heilind Number:SULECC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULECC19DRYN

Detailed Description

Introducing the ECC19DRYN, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a female gender and two rows, this connector features 38 positions with a pitch of 2.54mm (.1 in), perfect for various electronic applications. Constructed with PBT and Phosphor Bronze, it ensures durability and conductivity, with gold-plated contacts for optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in diverse environments. The straight orientation and no mounting requirement make installation hassle-free. With a tail length of 11.18mm (.44 in) and a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers space-saving solutions without compromising functionality. Ideal for use in industrial, aerospace, and telecommunication applications, the ECC19DRYN is a reliable connectivity solution for your PCB needs.