ECC19DRYS

Heilind Number:SULECC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC19DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC19DRYS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC19DRYS

Detailed Description

Introducing the ECC19DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this connector offers 38 female contacts for seamless integration. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity. The contact type, Full Bellow, guarantees excellent signal transmission even in rugged environments. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, it's suitable for various power and signal connections. Its straight orientation and side hole mount make installation a breeze, while the termination method of Thru Hole with Matte Tin plating ensures secure soldering. With a wide operating temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. Trust the ECC19DRYS for efficient and durable board-to-board connections in your projects.