| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC19DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 19 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC19DSXH |
ECC19DSXH
| Heilind Number: | SULECC19DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC19DSXH |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our ECC19DSXH Board To Board PCB Connector. Featuring a female gender and a single row design, this connector is engineered for seamless integration. The PBT and Phosphor Bronze construction ensures durability, while the gold-plated contacts guarantee optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-performance applications. Its straight orientation, 19 positions, and thru-hole termination method offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, and with a connector height of 10.95mm and width of 8.38mm, it's both reliable and space-efficient. Trust in the ECC19DSXH for all your connectivity needs.

